DSEI2X30-06C

IXYS
747-DSEI2X30-06C
DSEI2X30-06C

Fabricante:

Descripción:
Rectificadores 60 Amps 600V

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 976

Existencias:
976 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
26 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$24.86 $24.86
$19.67 $196.70
$17.93 $1,793.00

Atributo del producto Valor de atributo Seleccionar atributo
IXYS
Categoría de producto: Rectificadores
RoHS:  
SMD/SMT
600 V
30 A
Fast Recovery Rectifiers
Single
1.4 V
280 A
7 mA
35 ns
- 40 C
+ 150 C
DSEI 2x30-04/06
Tube
Marca: IXYS
Producto: Rectifiers
Tipo de producto: Rectifiers
Cantidad de empaque de fábrica: 10
Subcategoría: Diodes & Rectifiers
Peso de la unidad: 30 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8504409100
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

DSEI Fast Recovery Epitaxial Diodes (FRED)

IXYS DSEI Fast Recovery Epitaxial Diodes (FRED) offer up to 1200V voltage rating and 14A to 126A current range. This series is made up of ultra-fast diodes that are characterized by low reverse recovery currents, even at high -diF/dt, while simultaneously showing a soft decrease of the reverse recovery current and avoiding inductive overvoltages with very high dv/dt. IXYS DSEI Fast Recovery Epitaxial Diodes are mainly used as freewheeling diodes for high current IGBTs or as fast rectifiers in power supplies and welding equipment.

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Off-Highway Electric Vehicle Solutions

Littelfuse provides a wide range of solutions for off-highway electric vehicles. These electric vehicles share a similar architecture and have a power range from 48V to 400V. Off-highway electric vehicles include electric forklifts, golf carts, three-wheelers, tow tractors, compactors, and excavators.