DHG10I1800PA

IXYS
747-DHG10I1800PA
DHG10I1800PA

Fabricante:

Descripción:
Diodos de Conmutación de Señal Baja Sonic Fast Recovery Diode

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 13,325

Existencias:
13,325 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
37 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$3.83 $3.83
$1.74 $17.40
$1.63 $163.00
$1.60 $800.00
$1.57 $1,570.00
$1.54 $3,850.00
$1.51 $7,550.00
25,000 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
IXYS
Categoría de producto: Diodos de Conmutación de Señal Baja
RoHS:  
REACH - SVHC:
Switching Diodes
Through Hole
TO-220-2
1.8 kV
60 A
10 A
Single
260 ns
2.27 V
50 uA
- 55 C
+ 150 C
DHG10I1800PA
Tube
Marca: IXYS
Dp - Disipación de potencia : 85 W
Tipo de producto: Diodes - General Purpose, Power, Switching
Cantidad de empaque de fábrica: 50
Subcategoría: Diodes & Rectifiers
Nombre comercial: SONIC-FRD
Peso de la unidad: 6 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8541100000
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
8542900006
KRHTS:
8541109000
MXHTS:
8541900299
ECCN:
EAR99

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.

Heat Pumps

Littelfuse provides a broad portfolio of components for heat pumps, including fuses, TVS diodes, gate drivers, and more. The heat pump market is growing quickly, driven by government initiatives to reduce greenhouse gas emissions and rising energy costs. With inverter-driven motors improving system efficiencies, heat pumps can now be used in a wide range of climates. Learn how Littelfuse technologies make heat pumps safer, more reliable, and more energy efficient. Heat pumps can be used in a wide range of climates due to the inverter-driven motors improving system efficiencies. These components are suitable for various applications such as energy management, security systems, HVAC systems, smoke detectors, and IoT-controlled appliances. Littelfuse offers protect, control, and sense technologies to improve buildings' reliability, safety, and energy efficiency.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.