IXDF602SIATR

IXYS Integrated Circuits
849-IXDF602SIATR
IXDF602SIATR

Fabricante:

Descripción:
Controladores de puertas 2-A Dual Low-Side Ultrafast MOSFET

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 21,252

Existencias:
21,252 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
9 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$2.33 $2.33
$1.47 $14.70
$1.24 $31.00
$0.976 $97.60
$0.849 $212.25
$0.771 $385.50
$0.634 $634.00
Envase tipo carrete completo (pedir en múltiplos de 2000)
$0.634 $1,268.00
$0.633 $2,532.00

Embalaje alternativo

N.º de artículo del Fabricante:
Embalaje:
Tube
Disponibilidad:
En existencias
Precio:
$2.20
Mín.:
1

Atributo del producto Valor de atributo Seleccionar atributo
IXYS
Categoría de producto: Controladores de puertas
RoHS:  
IGBT, MOSFET Gate Drivers
Low-Side
SMD/SMT
SOIC-8
2 Driver
2 Output
2 A
4.5 V
35 V
Inverting, Non-Inverting
7.5 ns
6.5 ns
- 40 C
+ 125 C
IXD_602
Reel
Cut Tape
Marca: IXYS Integrated Circuits
Tipo de producto: Gate Drivers
Cantidad de empaque de fábrica: 2000
Subcategoría: PMIC - Power Management ICs
Tecnología: Si
Nombre comercial: Clare
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8542399000
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

Electric Bike (e-Bikes) Solutions

Littelfuse provides a wide portfolio of products suitable for electric bike applications, including switches, fuses, and diodes. Many battery-powered devices in various applications share similar safety and control elements, such as cleaning equipment, construction tools, garden tools, and power tools. Littelfuse e-Bike solutions can be used for motor drive and comfort units and displays.

Low Side Gate Driver ICs

IXYS Integrated Circuits offers an extensive portfolio of low-side MOSFET and IGBT (Insulated Gate Bipolar Transistor) gate driver ICs. These drivers feature output current ratings from 1.5A to 30A and voltage ratings up to 40V and are available in DIP, SOIC, DFN, TO-220, and TO-263 packages. Automotive-grade AEC-Q100 gate drivers are available with 4A, 5A, 9A, and 14A outputs. IXYS Integrated Circuits low-side gate drivers are ultra-fast, high-current MOSFET and IGBT gate drivers that are optimized for high-efficiency performance in motor drive and power conversion applications.

Off-Board Charger Sub-Unit Power Converters

Littelfuse Off-Board Charger Sub-Unit Power Converters are required for DC charging stations capable of charging to 80% SOC in under 30 minutes. These fast-charging applications require modular power converters, which can be paralleled to cater to different power levels, thereby enabling fast charging. The most critical parameters are energy density and system efficiency. A sub-unit power converter in a DC charging station consists of an AC/DC power stage and DC/DC power stage integrated into the charging station.

Off-Highway Electric Vehicle Solutions

Littelfuse provides a wide range of solutions for off-highway electric vehicles. These electric vehicles share a similar architecture and have a power range from 48V to 400V. Off-highway electric vehicles include electric forklifts, golf carts, three-wheelers, tow tractors, compactors, and excavators.