DF51-26DS-2C

Hirose Connector
798-DF51-26DS-2C
DF51-26DS-2C

Fabricante:

Descripción:
Alojamientos de cables y cabecera 26P 2R 2MM 2A SOCKET AWG 30 to 22

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 14,305

Existencias:
14,305 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$0.30 $0.30
$0.286 $2.86
$0.253 $6.33
$0.199 $19.90
$0.185 $55.50
$0.163 $163.00
$0.156 $390.00
$0.145 $1,450.00

Atributo del producto Valor de atributo Seleccionar atributo
Hirose Electric
Categoría de producto: Alojamientos de cables y cabecera
RoHS:  
Headers
Socket
26 Position
2 mm (0.079 in)
2 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
DF51
SignalBee
30 AWG to 22 AWG
- 55 C
+ 105 C
Bulk
Marca: Hirose Connector
Tipo de producto: Headers & Wire Housings
Cantidad de empaque de fábrica: 100
Subcategoría: Headers & Wire Housings
Alias de las piezas n.º: 543-5041-4-00
Peso de la unidad: 1.170 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8547200000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

Automotive Solutions

Hirose Electric offers specialized connectors designed for the demanding conditions of automotive applications, such as battery packs, EV chargers, inverters, LiDAR, and infotainment systems. These connectors feature high currents, high speeds, robust designs, durability in harsh environments, and automotive industry standardization. Hirose Electric connectors are built to withstand extreme vibration, moisture, and temperature, providing reliable performance.

Drone Solutions

Hirose Electric Drone Solutions offer robust, lightweight connectors engineered to meet the demands of drones and unmanned aerial vehicles (UAVs). Supporting compact, high-density designs with secure locking, these durable connectors ensure reliable power and signal transmission under vibration and environmental stress. The complete lineup includes wire-to-wire, wire-to-board, board-to-board, FPC/FFC, and coaxial connectors with IP67/IP68 waterproof variants for outdoor applications. Hirose Drone Solutions enable stable connections for motors, batteries, stereo cameras, antennas, motion sensors, and camera modules, providing efficiency and long-flight performance in industrial, commercial, and inspection drones.

DF51 2mm Pitch Wire-to-Board Connectors

Hirose Electric DF51 wire-to-board connectors are 2mm pitch, positive-lock, crimp-type connectors. DF51 connectors feature a side-lock design that enables easy operation and reliable connection. These single- and double-row Hirose connectors also provide high contact lance strength, preventing contacts from pulling loose while wrenching the cables. This Hirose series works with 30AWG to 22AWG cables and offers 0.5A to 2A rated current and 250VAC/DC rated voltage.