BK13C06-32DS/2-0.35V(895)

Hirose Connector
798-BK13C0632DS35V89
BK13C06-32DS/2-0.35V(895)

Fabricante:

Descripción:
Conectores placa a placa y Mezzanine Low-Profile Hybrid FPC-to-Board Conn

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 853

Existencias:
853 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
4 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$1.32 $1.32
$1.08 $10.80
$0.988 $24.70
$0.929 $46.45
$0.874 $87.40
$0.808 $202.00
$0.806 $403.00
Envase tipo carrete completo (pedir en múltiplos de 1000)
$0.768 $768.00
$0.748 $1,496.00

Atributo del producto Valor de atributo Seleccionar atributo
Hirose Electric
Categoría de producto: Conectores placa a placa y Mezzanine
RoHS:  
Receptacles
34 Position
0.35 mm (0.014 in)
2 Row
Solder
Straight
0.6 mm
500 mA
30 V
- 55 C
+ 85 C
Gold
Copper Alloy
BK13
Reel
Cut Tape
Marca: Hirose Connector
Resistencia de aislamiento: 50 MOhms
Estilo de montaje: PCB Mount
Tipo de producto: Board to Board & Mezzanine Connectors
Cantidad de empaque de fábrica: 1000
Subcategoría: Board to Board & Mezzanine Connectors
Alias de las piezas n.º: 480-0664-0-95
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

BK13 Low-Profile Hybrid FPC-to-Board Connectors

Hirose Electric BK13 Low-Profile Hybrid FPC-to-Board Connectors provide a low-profile design with a high current power supply capability. This series supports a rated current of 5A for power contacts and 0.3A for signal contacts. The 0.35mm pitch connectors have a 0.6mm stacking height with a 1.9mm width. The fully armored design prevents housing damage and offers easy mating with a wide self-alignment range. Hirose Electric BK13 Low-Profile Hybrid FPC-to-Board Connectors feature an integrally molded header and receptacle design with solder-wicking prevention as well as improved PCB peeling strength by multi-point soldering.

Wearable Solutions

Hirose Electric offers a wide portfolio of connectors designed for wearable devices, such as earphones, smart watches, smart glasses, and smart rings. Built for high-speed data, low power consumption, and EMI control, these connectors support reliable integration of displays, sensors, batteries, and antennas in compact, body-worn designs. Hirose Electric connectors are designed for durability and precision and meet the rigorous demands of wearables, where flexibility, space, and signal integrity are critical.

Smartphone & PC Solutions

Hirose Electric offers ultra-fine pitch solutions with dimensions down to 0.25mm, supporting small form factors without sacrificing performance. These solutions feature high-speed data, high-current delivery, EMI control, and rugged locking mechanisms, ensuring reliable operation. Hirose connectors meet rigorous demands in sleek, space-constrained designs where durability, precision, and signal integrity are crucial. Suitable applications include displays, batteries, cameras, antennas, USB interfaces, and touch functionality.