RM2U22BKSP

Hammond Manufacturing
546-RM2U22BKSP
RM2U22BKSP

Fabricante:

Descripción:
Racks y accesorios de gabinetes en rack RM2U x 22 INCH RPL SIDE PANEL BLACK

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 2

Existencias:
2 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$40.31 $40.31
$36.61 $183.05
$36.06 $360.60
$35.33 $883.25
$34.26 $1,713.00
$34.06 $3,406.00
$33.75 $6,750.00
500 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Hammond
Categoría de producto: Racks y accesorios de gabinetes en rack
RoHS:  
RM
Marca: Hammond Manufacturing
Tipo de producto: Racks & Rack Cabinets
Cantidad de empaque de fábrica: 1
Subcategoría: Enclosures, Racks and Boxes
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
9403999045
TARIC:
8538100090
ECCN:
EAR99

RM Rack-Mounted Instrument Enclosures

Hammond Manufacturing RM Rack-Mounted Instrument Enclosures provide strong aluminum housings for 19” rack mount or desktop applications. The RM series aluminum enclosures from Hammond Manufacturing are available in 1U to 5U height. Ideal for housing a wide range of instruments and electronics, RM series enclosures are constructed of tough but lightweight aluminum and are finished in a textured black powder coat. Front and rear panels are interchangeable, as are the extruded side panels and flat top and bottom panels, which are available in solid or vented form.

Audio Enclosures

Hammond Manufacturing Audio Enclosures feature a family of enclosures and cases with modification and rack-mounting accessories. The audio enclosure family includes the 1444 series Chassis, RM Rack-Mounted Instrument Enclosures, and 1590 and 1590 Stomp Box Diecast Aluminum Enclosures. The Hammond Manufacturing Audio Enclosure family also offers enclosure modification solutions for user customization, including cutouts, UV printing, pressed-in hardware, and more. The audio enclosures feature a rugged aluminum construction that protects audio transformers from harsh environments.