09580010303

HARTING
617-09580010303
09580010303

Fabricante:

Descripción:
Conector circular estándar UIC 558 22pin Bulkhead Housing (blue bar)

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 10

Existencias:
10 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
8 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$151.13 $151.13
$144.44 $1,444.40
$131.75 $3,293.75
$128.62 $6,431.00

Atributo del producto Valor de atributo Seleccionar atributo
HARTING
Categoría de producto: Conector circular estándar
RoHS:  
Housings
22 Position
UIC 558
Marca: HARTING
Color: Gray
Material del alojamiento: Aluminum
Tipo de producto: Standard Circular Connector
Cantidad de empaque de fábrica: 1
Subcategoría: Circular Connectors
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
8538906000
ECCN:
EAR99

UIC 558 Interfaces

HARTING UIC 558 Interfaces have two interfaces, with inserts offering space for 13 or 18 pins, and an additional solution with 22 pins and a PE for inter-car jumpers. The series offers interfaces for connecting remote control and data transmission lines to locomotive-hauled passenger trains. The lifelines of rail vehicles transmit data and signals for the remote control of lighting, the operation of door-opening systems, and the transmission of acoustic information and digital data packets. An important requirement of UIC 558 is that the interfaces must release automatically above a particular tensile force. This safety function causes the interface halves to separate non-destructively if two electrically connected vehicles move apart. HARTING UIC 558 Interfaces was developed to adopt Train Communication Network (TCN as in IEC61375) with an 18-conductor cable and connector. 13-wire plugs can be connected to an 18-pin socket, and the signals from the 13-wire cable can be carried through and the remaining five wires used for the Train Communication Network (TCN)-bus and side-sensitive door control.