09330006104

HARTING
617-09-33-000-6104
09330006104

Fabricante:

Descripción:
Conectores de alimentación de batalla HAN E MALE AWG 16 SILVER PLATED CRIMP

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 21,442

Existencias:
21,442
Se puede enviar inmediatamente
En pedido:
10,290
Se espera el 10/3/2026
Plazo de entrega de fábrica:
3
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$0.66 $0.66
$0.534 $5.34
$0.501 $12.53
$0.466 $46.60
$0.425 $127.50
$0.405 $405.00
$0.379 $947.50
$0.362 $3,620.00

Atributo del producto Valor de atributo Seleccionar atributo
HARTING
Categoría de producto: Conectores de alimentación de batalla
RoHS:  
REACH - SVHC:
Han E
Contacts
16 A
Crimp
Pin (Male)
Silver
Copper Alloy
16 AWG
Bulk
Han
Marca: HARTING
Tipo de producto: Heavy Duty Power Connectors
Cantidad de empaque de fábrica: 100
Subcategoría: Power Connectors
Alias de las piezas n.º: 09-33-000-6104 09 33 000 6104 9330006104
Peso de la unidad: 1.320 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8536901100
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

Han-Modular® Connector System

HARTING Han-Modular® Heavy-Duty Connector System is designed to provide users with a very high degree of connectivity and manufacturing flexibility. Han-Modular connectors can combine electrical, optical, and gaseous signal and power connections in one easy assembly. Basic modules snap into the mounting frame and can be exchanged separately anytime. Combinations of 1 to 12 modules are possible, depending on the size of the hood and housing chosen. Han-Modular consists of more than 40 module types and can connect to currents from 5A up to 200A, voltages from 50V to 5000V, pneumatic tubes from 1.6mm up to 10mm inner diameter, sensitive bus signals, and fiber-optic signals in both POF. and glass fiber cables. Han-Modular offers a range of basic modules developed to meet the vast majority of user application requirements. This product offering allows users to choose the hoods and housings, inserts, and accessories that best meet design requirements.

Han-Modular® Inserts & Contacts

HARTING Han-Modular® product line features a range of modular inserts that enable the simple assembly of custom-designed connectors. Multiple termination styles, including IDC, screw, and crimp, are available. The HARTING Han-Modular guards are available in multi-color options for quick and easy visual identification of the connection. This helps to reduce the risk of mismating in the field.

Han® EE Power Connectors

HARTING Han® EE Heavy Duty Power Connectors are designed to withstand the harsh demands of industrial environments. Han® EE Heavy Duty Power Connectors feature inserts with a rated voltage of up to 500V at 16A, crimp contacts, and quick lock termination. The HAN EE Connectors are available in male and female versions with 8 contacts, 16A current rating, 400V voltage rating, and a wire gauge range of 20AWG to 14AWG. With their rugged performance, Han EE Connectors are well-suited for robotics, semiconductors, transportation, industrial automation, and power utility applications.

Han-Modular® Guiding Module Connectors

HARTING Han-Modular® Guiding Module Connectors feature relay modules and potential Earth (PE) module connectors with crimp termination technology. These connectors are available in male and female classifications with two or three contacts. The guiding modules offer a conductor cross-section area ranging from 0.14mm2 to 4mm2 and have a temperature range of -40°C to +125°C. The connectors provide a ±4mm lock-in range and ≥500 mating cycles. HARTING Han-Modular Guiding Module Connectors are made out of polycarbonate (PC) material and operate at 16A rated current and 500V rated voltage.