453-00041-K1

Ezurio
239-453-00041-K1
453-00041-K1

Fabricante:

Descripción:
Herramientas de desarrollo Bluetooth - 802.15.1 DVK - BLE Module BL653 (nRF52833) - Trace pin (external antenna)

En existencias: 11

Existencias:
11 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
20 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$84.73 $84.73
$84.57 $8,457.00
1,000 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Ezurio
Categoría de producto: Herramientas de desarrollo Bluetooth - 802.15.1
RoHS:  
Development Kits
BL653 Series
5.5 V
BLE
Marca: Ezurio
Para utilizar con: Bluetooth 5.1 BLE Module
Tipo de interfaz: I2C, I2S, PDM, PWM, SPI, UART
Temperatura de trabajo máxima: + 105 C
Temperatura de trabajo mínima: - 40 C
Empaquetado: Bulk
Tipo de producto: Bluetooth Development Tools
Serie: BL653
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 250 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

BL653 Series BLUETOOTH® 5.1 802.15.4 NFC Modules

Ezurio BL653 Series BLUETOOTH® 5.1 802.15.4 NFC Modules allow for industrial OEMs to implement long-range BLE applications in harsh environments. The BL653 is a secure, low-power microcontroller module with multi-wireless capabilities. It is the future of wireless Industrial Internet of Things (IIoT) connectivity. The Ezurio BL653 device is powered by Nordic's nRF52833 and has a small form factor. DVKs provide for a secure, robust BLE and Cortex-M4F CPU for any product design.

BL653 Development Kits

Ezurio BL653 Development Kits provide a platform for rapid wireless connectivity prototyping and BLUETOOTH® Low Energy (BLE) plus Near Field Communication (NFC) applications. These kits are designed to support the rapid development of applications and software for the BL653 series of BLE modules. The BLE modules are loaded with integrated smartBASIC runtime engine firmware but no onboard smartBASIC. These kits offer several header connectors that help isolate onboard sensors and UART from the BL653 module to create different configurations. The Ezurio BL653 development kits provide USB-to-Virtual COM port conversion through an FTDI chip – part number FT232R.