BK-ABC-V-1/2-R

Eaton Electronics
504-BK/ABC-V-1/2-R
BK-ABC-V-1/2-R

Fabricante:

Descripción:
Fusibles de cartucho 250VAC/125VDC 1/2A Axial Lead

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$7.41 $7.41
$6.60 $33.00
$6.38 $63.80
$5.86 $293.00
$4.75 $475.00
$4.52 $1,356.00
$4.43 $2,215.00
$4.36 $4,360.00
$4.34 $10,850.00

Atributo del producto Valor de atributo Seleccionar atributo
Eaton
Categoría de producto: Fusibles de cartucho
RoHS:  
ABC
Ceramic Fuses
500 mA
Fast Blow
3AG (6.3 mm x 32 mm)
250 VAC
125 VDC
35 A
Board Mount
Axial
Bulk
587 mOhms
Estilo de cuerpo: Cylindrical Leaded
Marca: Eaton Electronics
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Diámetro: 6.76 mm
Estilo del indicador: Without Indicator
Longitud: 32.82 mm
Tipo de producto: Fast Acting Ceramic Tube Fuse
Cantidad de empaque de fábrica: 100
Subcategoría: Fuses
Alias de las piezas n.º: ABC-V-1/2-R BK/ABC-V-1/2-R BK/ABC-V-1-2-R BK/ABC-V-1-2-R ABC-V-1-2-R BK-ABC-V-1-2-R
Peso de la unidad: 2.800 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

ABC Series Fast-Acting Ceramic Tube Fuses

Eaton Electronics ABC Series Fast-Acting Ceramic Tube Fuses feature nickel-plated brass endcap construction and are 1/4" x 1 1/4" (6.4 x 31.7mm) physical size. The ABC Series Fuses are available with axial leads and are all RoHS compliant. The ABC Series Fast-Acting Ceramic Tube Fuses are UL Listed and meet standard 248-14, in addition to several other certifications.

Fuses & Fuse Holders

Eaton Electronics Fuses and Fuse Holders are available in a wide range of fuses, including blade-type, ferrule, radial-leaded, surface-mount chip, and brick. The portfolio includes automotive, cartridge, industrial, and electrical fuses. The Fuses are designed to offer reliable overcurrent and overvoltage circuit protection.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.