685A02222021A1E

EDAC
587-685A02222021A1E
685A02222021A1E

Fabricante:

Descripción:
Alojamientos de cables y cabecera Pogo contact magnetic male connector with 02 contacts, 5.5, Recessed/Shrouded Contact with Skirt - Circular Only

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 1,001

Existencias:
1,001 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
13 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$4.80 $4.80
$4.79 $239.50
$4.26 $1,065.00
$4.14 $2,070.00
$3.53 $3,530.00
$2.77 $6,925.00

Atributo del producto Valor de atributo Seleccionar atributo
EDAC
Categoría de producto: Alojamientos de cables y cabecera
RoHS:  
Connectors
Spring-Loaded
2 Position
PCB Mount
Solder Pin
Gold
685
- 30 C
+ 85 C
Bulk
Marca: EDAC
Material del contacto: Brass
Régimen de corriente: 2 A
Color de la carcasa: Black
Género de la carcasa: Male
Material del alojamiento: Polyamide (PA)
Resistencia de aislamiento: 100 MOhms
Tipo de producto: Headers & Wire Housings
Cantidad de empaque de fábrica: 50
Subcategoría: Headers & Wire Housings
Régimen de voltaje: 5 V
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

Spring-Loaded Magnetic Connectors & Assemblies

EDAC Spring-Loaded Magnetic Connectors and Cable Assemblies provide robust durability, versatility, and a superior design that withstands rigorous usage. These pogo-pin connectors and assemblies are equipped with spring-loaded mechanisms that deliver consistent and reliable electrical connections, even in challenging environments. The magnets increase connection reliability and provide polarization, while the spring-loaded contacts deliver stable current flow. The series is built using high-quality materials and is compatible with a wide range of devices and equipment for seamless integration. The "tear-away" design prevents damage caused by unintended disconnection. Spring Loaded Magnetic Connectors and Cable Assemblies are ideal for applications that require reliable, easy-to-use, and quick disconnect connections.

Communication Interconnect Solutions

EDAC Communication Interconnect Solutions are robust and high-performance solutions that meet the demands of data center and telecom infrastructure. As networks scale to support cloud computing and 5G rollout, the high-speed connectivity solutions ensure uptime, minimize signal loss, and withstand controlled and outdoor environments. The EDAC connectivity solutions include high-density board-level connectors, ruggedized power, and I/O interfaces. These solutions are designed for durability with high mating cycles and are suitable for modular upgrades and maintenance. The connectivity solutions are available in IP-rated options for telecom towers and outdoor network gear. These connectivity solutions are ideal for data centers, communication nodes, phone systems, and smart building IoT applications.