516-020-000-101

EDAC
587-516-020-000-101
516-020-000-101

Fabricante:

Descripción:
Conectores de rack y panel 20P PLUG 516 SERIES

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 46

Existencias:
46 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$18.48 $18.48
$16.24 $162.40
$15.74 $393.50
$15.26 $763.00

Atributo del producto Valor de atributo Seleccionar atributo
EDAC
Categoría de producto: Conectores de rack y panel
RoHS:  
Housings
20 Position
Through Hole
Solder
Diallyl Phthalate (DAP)
Copper Alloy
Gold
516
Marca: EDAC
Régimen de corriente: 8.5 A
Tipo de producto: Rack & Panel Connectors
Cantidad de empaque de fábrica: 25
Subcategoría: Backplane Connectors
Peso de la unidad: 21.628 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Medical Interconnect Solutions

EDAC offers a comprehensive range of connectors and cable assemblies designed for medical applications. Featured products include card edge connectors for signal and power delivery in blood analyzers, header connectors for facilitating multi-board solutions, in-line connectors for ensuring reliable wire-to-wire and wire-to-board connections, and rugged in-line, D-Sub, USB, and HDMI connectors for IP-rated protection. The IP-rated connectors are EMI-shielded and prevent dust, debris, and moisture ingress, which enhances patient care and diagnostic accuracy while meeting stringent regulatory standards. These EDAC connectors and cable assemblies are ideal medical interconnect solutions, such as ambulances, medical rooms, ventilators, and CPAP machines.

Rack & Panel Connectors

EDAC Rack and Panel Connectors are industry-standard connectors with high continuity contacts. These connectors exhibit a hermaphroditic contact design for no-fail interconnections. The Rack and Panel Connectors feature gold over nickel plating for wire hole, PCB, wire-wrap, and crimp contacts. The crimp contacts of these Rack and Panel Connectors are available pre-installed, separately or on a reel, and ready for automatic crimping. These EDAC connectors include 516 series, 519 series, 556 series, B01 series, and B57 series. The Rack and Panel Connectors are available in 20 to 120 positions with actuating screw or locknut, both with polarizing.

Agricultural Technology Interconnect Solutions

EDAC Agricultural Technology (Agritech) Interconnect products offer reliable and durable connector solutions that can withstand harsh agricultural environments, including moisture, dust, and UV radiation exposure. These ruggedized solutions, such as IP67-rated connectors like Inline, D-sub, USB, and HDMI, ensure stable connections for sensor modules and heavy machinery. Increased efficiency, productivity, and yield in agricultural operations are achieved due to this reliability and durability. EDAC Agritech Interconnect Solutions support integrating advanced technologies like IoT and machine learning.

Industrial Interconnect Solutions

EDAC Industrial Interconnect Solutions offer various connectors with robust features for demanding industrial automation environments. Many IP67-rated waterproof connectors provide E-Seal technology for comprehensive back-end sealing and guarding against dust, humidity, and water exposure. EDAC Industrial Interconnect Solutions ensure reliable connection and durability amidst mechanical stresses, environmental challenges, and electrical disturbances. The connectors optimize space utilization in densely packed industrial installations and applications, including manufacturing robotics, pharmaceutical manufacturing, food processing, and conveyor systems.