DR24D03

Crydom
558-DR24D03
DR24D03

Fabricante:

Descripción:
Relés de estado sólido - SSR 3A 240VAC Out 4-32VDC In, 11mm UL

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 57

Existencias:
57 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
14 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$45.14 $45.14
$41.35 $413.50

Atributo del producto Valor de atributo Seleccionar atributo
Sensata
Categoría de producto: Relés de estado sólido - SSR
RoHS:  
REACH - SVHC:
Solid State Relays
Indicator
DIN Rail Mount
3 A
24 VAC to 280 VAC
1 Form A (SPST-NO)
SCR
4 VDC to 32 VDC
9 mA to 11 mA
- 30 C
+ 80 C
SeriesOne DR
87.6 mm
11 mm
83.7 mm
Each
Marca: Crydom
País de ensamblaje: MX
País de difusión: Not Available
País de origen: MX
Tipo de producto: SSR - Solid State Relays
Cantidad de empaque de fábrica: 20
Subcategoría: Relays
Peso de la unidad: 50 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8536490000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

SeriesOne DR Series Solid State Relays -INACTIVE

NEW! Crydom has expanded the SeriesOne DIN Rail (DR) Series Solid State Relays (SSR) product line to include a new 3A version with new clip for easier installation.
Learn More

Crydom SeriesOne DR family ushers in the next generation of DIN rail (DR) Mounted AC & DC Output SSRs (solid state relays). When compared to other SSRs on the market, Crydom's SeriesOne DR Mounted AC & DC Output SSRs have greater power density, greater safety, superior air flow, the highest surge current and l2t fusing ratings, and require no grounding. Crydom's proprietary thermal management technology utilized in the SeriesOne DR line offers 6 & 12 amp single and 6 amp dual channel output ratings in compact 11 & 18mm wide DIN Rail Mounted SSRs. These SSRs are intended for use in heating, lighting and motion control applications where DIN Rail mounting is preferred and higher output power ratings are required.

SeriesOne DR Solid State Relays

Crydom / Sensata SeriesOne DR Solid State Relays incorporate proprietary thermal management technology to achieve 10A and 24A output ratings in 11mm and 18mm wide housings. These relays include both AC or DC control input options, providing added flexibility when designing new or existing projects. The devices require no grounding due to all-plastic housing and help reduce set-up costs by simplifying and lessening installation time. The SeriesOne relays provided added protection with IP20 housing touch-safe terminals and a uniquely integrated heatsink design. These relays feature LED indications for easy identification of control status for maintenance and troubleshooting efforts.