XPGDWT-QS-0000-00VPP

Cree LED
941-XPGDWTQS00000VPP
XPGDWT-QS-0000-00VPP

Fabricante:

Descripción:
Luces LED blancas HORTICULTURE WHITE LED

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.
Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 973

Existencias:
973 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
8 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$1.76 $1.76
$1.67 $16.70
$1.62 $81.00
$1.49 $149.00
$1.36 $340.00
$1.27 $635.00
$1.17 $1,170.00
25,000 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Cree LED
Categoría de producto: Luces LED blancas
RoHS:  
Horticulture LEDs
SMD/SMT
SMD-2
Tunable
125 deg
350 mA
2.7 V
1 W
3.45 mm
3.45 mm
2.26 mm
+ 85 C
Yellow
3.06 mm
Dome
Clear
XP-G3 S Line
Marca: Cree LED
Tipo de producto: White LEDs
Cantidad de empaque de fábrica: 1000
Subcategoría: LEDs
Tipo: High Power LEDs
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® XP-G3 Photophyll™ Select S-Line LEDs

Cree LED XLamp® XP-G3 Photophyll™ Select S-Line LEDs are designed to replace the white LEDs that are common in two-channel (white+red) horticulture luminaires. These LEDs offer an advanced horticulture spectrum with blue and green output tuned for horticulture applications. The select s-line LEDs maximize green content and minimize red content, and enable significant enhancements to luminaire cost and performance. These LEDs are entirely binned in horticulture metrics, allowing straightforward spectrum design without confusing translations or conversions. The spectral output of these LEDs is binned into two metrics. These metrics are based on the amount of PPF in standard blue (400nm to 500nm), green (500nm to 600nm), and red (600nm to 700nm) bands.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.