C566E-BFE-CU14Q4S2

Cree LED
941-C566EBFECU14Q4S2
C566E-BFE-CU14Q4S2

Fabricante:

Descripción:
Luces LED unicolor

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.
Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 2,002

Existencias:
2,002 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
3 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$0.24 $0.24
$0.235 $2.35
$0.228 $11.40
$0.21 $21.00
$0.191 $47.75
Envase tipo caja "Ammo Pack" completo (pedir en múltiplos de 3000)
$0.191 $573.00
$0.178 $8,544.00

Atributo del producto Valor de atributo Seleccionar atributo
Cree LED
Categoría de producto: Luces LED unicolor
RoHS:  
Through Hole
C566E
Ammo Pack
Marca: Cree LED
Tipo de producto: LED - Standard
Cantidad de empaque de fábrica: 3000
Subcategoría: LEDs
Nombre comercial: Screen Master
Tipo: Single Color LEDs
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.  

C566E Screen Master® 5mm Oval Single-Color LEDs

Cree LED C566E Screen Master® 5mm Oval Single-Color LEDs are specifically designed for full-color video screens, digital billboards, and passenger information signs. The oval-shaped radiation pattern and high luminous intensity ensure that these devices are excellent for bright sunlight or low-power consumption outdoor applications. The Cree LED C566E components are made with advanced optical-grade epoxy that offers superior high-temperature and high-moisture resistance performance in outdoor signal and sign applications. The encapsulation resin contains anti-UV material to reduce the effects of long-term exposure to direct sunlight.