GHA500F-48-R3

Cosel
436-GHA500F-48-R3
GHA500F-48-R3

Fabricante:

Descripción:
Fuentes de alimentación - montaje en chasis 504W 48V 10.5A Remote, Power good

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
7 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$265.73 $265.73
$253.09 $1,265.45
$247.84 $2,478.40
$241.61 $6,040.25

Atributo del producto Valor de atributo Seleccionar atributo
Cosel
Categoría de producto: Fuentes de alimentación - montaje en chasis
RoHS:  
504 W
90 VAC to 264 VAC
1 Output
48 VDC
10.5 A
Open Frame
91 %
Medical
127 mm (5 in)
76.2 mm (3 in)
35 mm (1.378 in)
GHA
Marca: Cosel
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: JP
Estilo de montaje: Chassis
Armazón abierto/Blindado: Open Frame
Empaquetado: Bulk
Producto: Switching Supplies
Tipo de producto: Switching Power Supplies
Cantidad de empaque de fábrica: 1
Subcategoría: Power Supplies
Tipo: AC-DC Converter
Peso de la unidad: 400 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406018
TARIC:
8504409590
ECCN:
EAR99

GHA700F Power Supplies

Cosel GHA700F Power Supplies are 700W high-density base plate-cooled AC/DC power supplies with low leakage current. These power supplies deliver power based on the robust platform with optimized thermal conduction. The GHA700F power supplies feature a power density of 33.8W/in3, a universal input voltage range of 85VAC to 264VAC, and an efficiency of up to 96%. These power supplies are available in four output voltages of 24VDC, 30VDC, 48VDC, and 56VDC, to power an extensive range of systems-bus voltages. The GHA700F power supplies offer inrush current limitation, over-voltage protection, and over-current protection with automatic recovery when the fault condition is removed. The GHA700F measures 76.2mm x 38.1mm x 127mm (W x H x D) and weighs 570g maximum. These power supplies are used in medical and ITE applications.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.