DCCM51S6J5-36.0BN-X2S

Cinch
538-DCCM51S6J536.0BN
DCCM51S6J5-36.0BN-X2S

Fabricante:

Descripción:
Cables subminiatura D MicroD Space Screend 51 pos rcpt ETFE wire

Ciclo de vida:
Nuevo en Mouser

En existencias: 14

Existencias:
14 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
20 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$476.30 $476.30
$401.35 $4,013.50
$401.34 $10,033.50

Atributo del producto Valor de atributo Seleccionar atributo
Cinch Connectivity Solutions
Categoría de producto: Cables subminiatura D
Receptacle
51 Position
Female
26 AWG
3 ft
Shielded
Bulk
Marca: Cinch
Tipo de producto: D-Sub Cables
Serie: DCCM
Cantidad de empaque de fábrica: 25
Subcategoría: Cable Assemblies
Nombre comercial: Dura-Con
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Hoja de datos

Product Catalogs

Specification Sheets

USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

Dura-Con™ Micro-D Connectors

Cinch Dura-Con™ Micro-D Connectors are D-shaped microminiature rectangular connectors that offer a highly adaptable design with an expanded range of termination hardware. These connectors feature a unique twist pin constructed of seven wires around a three-wire core. The twist pin maintains electrical conduction between pins and machined sockets during high shock and vibration to ensure high reliability. The highlight of the Dura-Con system is the pin contact that is made from a precision miniature spring cable with a welded tip. Cinch Dura-Con micro-D connectors are designed for applications that require rugged, durable, and high-performance interconnects. The series is ideal for applications where weight and space must be kept to a minimum while maintaining maximum reliability. Typical applications include miniaturized military and aerospace electronics, data processing equipment, and medical devices.

Space Screened Micro-D Cable Assemblies

Cinch Space Screened Micro-D Cable Assemblies conform to M83513 requirements, making them suitable for military, defense, and satellite applications. These assemblies utilize a highly reliable twist pin contact design and machined sockets for durable, seven-point contact. This design accommodates both twisted pair and coaxial cables, allowing for tailored signal performance in mixed-signal systems. The construction eliminates the need for potting or shrink boots, reducing assembly complexity while maintaining shielding effectiveness. Cinch Micro-D Cable Assemblies are built from materials that exceed the low outgassing requirements of <1.0% TML and <0.1% CVCM, which is required for LEO applications.