VOF-70E-36

CUI Inc.
490-VOF-70E-36
VOF-70E-36

Fabricante:

Descripción:
Fuentes de alimentación - montaje en chasis ac-dc, 70 W, 36 Vdc, single output, chassis mount

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
9 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 50   Múltiples: 50
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$39.22 $1,961.00
$38.41 $3,841.00
$37.35 $9,337.50

Atributo del producto Valor de atributo Seleccionar atributo
CUI Inc.
Categoría de producto: Fuentes de alimentación - montaje en chasis
RoHS:  
70 W
85 VAC to 264 VAC
1 Output
36 VDC
1.94 A
Open Frame
6 kVDC
90 %
Industrial
76.2 mm (3 in)
50.8 mm (2 in)
27.1 mm (1.067 in)
VOF-70E
Marca: CUI Inc.
Dimensiones: 76.2 mm x 50.8 mm x 27.1 mm
Frecuencia de entrada: 47 Hz to 63 Hz
Regulación de carga: Regulated
Temperatura de trabajo máxima: + 80 C
Temperatura de trabajo mínima: - 30 C
Estilo de montaje: Chassis
Armazón abierto/Blindado: Open Frame
Empaquetado: Bulk
Producto: Switching Supplies
Tipo de producto: Switching Power Supplies
Cantidad de empaque de fábrica: 50
Subcategoría: Power Supplies
Tipo: AC to DC Power Supply
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

VOF-70E AC-DC Power Supplies

CUI Inc VOF-70E AC-DC Power Supplies are open-frame AC-DC power supplies that feature a universal input voltage range, a wide operating temperature, and Class B emissions. These power supplies are available in a board mount and chassis mount mounting style. The VOF-70E AC-DC power supplies operate at a wide input voltage range of 85VAC to 264VAC and 70W continuous power. These AC-DC power supplies are designed to meet IEC/EN 60335 standards and feature short circuit and over-voltage protection. The VOF-70E internal AC-DC power supplies operate at -30°C to 80°C temperature range. These AC-DC power supplies are housed in a compact 2" x 3" package and are RoHS-complaint. The VOF-70E AC-DC power supplies are ideal for low-power ICT, industrial, and consumer electronic applications.