VOF-260B-48

CUI Inc.
490-VOF-260B-48
VOF-260B-48

Fabricante:

Descripción:
Fuentes de alimentación - montaje en chasis ac-dc, 260W, 48 Vdc, single output, open frame, base plate

En existencias: 30

Existencias:
30 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
9 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$97.64 $97.64
$93.01 $465.05
$91.07 $910.70
$88.57 $1,771.40
$86.73 $5,203.80
$84.93 $8,493.00

Atributo del producto Valor de atributo Seleccionar atributo
CUI Inc.
Categoría de producto: Fuentes de alimentación - montaje en chasis
260 W
85 VAC to 264 VAC
1 Output
48 VDC
5.42 A
Open Frame
3 kVAC
93.5 %
Industrial
101.6 mm (4 in)
50.8 mm (2 in)
36.6 mm (1.441 in)
VOF-260B
Marca: CUI Inc.
Dimensiones: 101.6 mm x 50.8 mm x 36.6 mm
Frecuencia de entrada: 47 Hz to 63 Hz
Regulación de carga: Regulated
Temperatura de trabajo máxima: + 80 C
Temperatura de trabajo mínima: - 30 C
Estilo de montaje: Chassis
Armazón abierto/Blindado: Open Frame
Empaquetado: Tray
Producto: Switching Supplies
Tipo de producto: Switching Power Supplies
Cantidad de empaque de fábrica: 20
Subcategoría: Power Supplies
Tipo: AC to DC Power Supply
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8504409530
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

VOF-260B Internal AC-DC Power Supplies

CUI Inc VOF-260B Internal AC-DC Power Supplies offer an 85VAC to 264VAC universal input range, <0.2W input power consumption, and efficiency up to 93.5%. These power supplies feature multiple protections, including continuous short circuit and over-temperature. The VOF-260V power supplies have an operating altitude of 5000m, a 12V fan output, and an operating temperature range of -30°C to +80°C with derating. CUI Inc VOF-260B Internal AC-DC Power Supplies are available in chassis-mount, baseplate, and covered options and are suitable for space-constrained applications in industrial, telecom, and IT equipment markets.