SWI5-12-N-MUB

CUI Inc.
490-SWI5-12-N-MUB
SWI5-12-N-MUB

Fabricante:

Descripción:
Adaptadores CA para montaje en pared 6W 12V 0.5A US blade micro USB

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
13 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 480   Múltiples: 120
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$5.60 $2,688.00
$5.59 $6,037.20

Atributo del producto Valor de atributo Seleccionar atributo
CUI Inc.
Categoría de producto: Adaptadores CA para montaje en pared
RoHS:  
Included
North America
Fixed Plugs
90 VAC to 264 VAC
1 Output
6 W
12 VDC
500 mA
Industrial
USB Connector
USB Micro B
1.5 m
Level VI
SWI5-N
Marca: CUI Inc.
Conformidad: PSE
Estilo de montaje: Wall Mount
Empaquetado: Bulk
Tipo de producto: Wall Mount AC Adapters
Cantidad de empaque de fábrica: 120
Subcategoría: AC-DC Power Supply
Alias de las piezas n.º: 036-9709R
Peso de la unidad: 58 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

SWI5 Wall Power Adapters

CUI Inc SWI5 Wall Power Adapters are wall power adapters with an integrated USB connector. These adapters meet the requirements of Level VI standards for energy efficiency. The SWI5 adapters feature no-load power consumption of less than 0.075W and protection from over-voltage, over current, and short circuit. These adapters have an ultra-compact design with a 64.92mm x 36mm x 22.5 mm footprint. The SWI5 adapters are available in three versions: the SWI5-N with 60950-1 UL/cUL and PSE safety approvals, the SWI5-E with GS safety approvals, and the SWI5-B with UKCA safety approvals. These SWI5 adapters meet Class B limits for conducted and radiated emissions.

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

SWI Plug Wall Adapters

CUI Inc SWI Plug Wall Adapters are ultra-compact wall plug adapters for the US, Japanese, and European markets. The SWI adapters are designed to meet the Level VI standard. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SWI adapters offer USB connection, screw terminal connections, or standard wall power adapters. These adapters are among the smallest ad-dc power supplies and come in a compact design that is ideally suited for a wide range of consumer applications.