SMI36-24-N-P5

CUI Inc.
490-SMI36-24-N-P5
SMI36-24-N-P5

Fabricante:

Descripción:
Adaptadores CA para montaje en pared 36W 24V 1.5A NA blade included

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1000   Múltiples: 100
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$17.43 $17,430.00

Atributo del producto Valor de atributo Seleccionar atributo
CUI Inc.
Categoría de producto: Adaptadores CA para montaje en pared
RoHS:  
Included
North America
Interchangeable Plugs
90 VAC to 264 VAC
1 Output
36 W
24 VDC
1.5 A
Industrial
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
1.5 m
Level VI, CoC Tier 2
SMI36
Aprobaciones: UL/cUL, RCM,CCC, PSE
Marca: CUI Inc.
Longitud de clavija central: 9.5 mm
Conformidad: UL/cUL; RCM;CCC; PSE
Regulación de carga: Regulated
Temperatura de trabajo máxima: + 40 C
Temperatura de trabajo mínima: 0 C
Estilo de montaje: Wall Mount
Empaquetado: Bulk
Tipo de producto: Wall Mount AC Adapters
Cantidad de empaque de fábrica: 100
Subcategoría: AC-DC Power Supply
Alias de las piezas n.º: 036-7837R
Peso de la unidad: 160 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8504409999
CAHTS:
8504409035
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99

SMI Plug Wall Adapters

CUI Inc SMI Plug Wall Adapters are 5W-36W AC-DC power supplies with interchangeable blades. The SMI adapters are each designed to meet the latest DoE Level VI efficiency standards. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SMI adapters are designed for global use and include plug options for North America, Europe, the United Kingdom, Australia, and China. CUI Inc SMI Plug Wall Adapters are a continuation of the initiative to provide global solutions that utilize green power technology.

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

IEC 62368-1 Certified Power Supplies

CUI Inc IEC 62368-1 Certified Power Supplies provide 3W to 250W power ratings, high efficiency, and the latest in green power technology. These wall plug and desktop adapters are compliant with the IEC-62368-1 safety standard to keep designs ahead of changing regulations. CUI 62368-1 Certified Power Supplies are ideal for PCs, routers, digital projectors, and home theater systems, as well as various other types of audio/video, information, and communication technology. 

SMI36 AC-DC Power Supplies

CUI Inc SMI36 AC-DC Power Supplies operate from a universal input voltage range while providing up to 36W continuous power and <0.075W no-load power consumption. The SMI36 series incorporates overvoltage (OVP) and continuous short-circuit protection (SCP). These wall plug adapters meet DoE Level-VI efficiency and CoC Tier 2 standards. CUI Inc SMI36 AC-DC Power Supplies come with or without interchangeable AC blades for global use.