TMCFH3ST204AC

C&K
611-TMCFH3ST204AC
TMCFH3ST204AC

Fabricante:

Descripción:
Interruptores de acción básicos / a presión Snap

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$7.31 $7.31
$6.74 $67.40
$5.93 $148.25
$5.92 $296.00
$5.41 $541.00
$5.16 $1,290.00

Atributo del producto Valor de atributo Seleccionar atributo
C&K Switches
Categoría de producto: Interruptores de acción básicos / a presión
RoHS:  
TM
Snap
SPDT
ON - (OFF), OFF - (ON)
Lever
50 gf
Quick Connect
Chassis Mount
Marca: C&K
Iluminado: Non-Illuminated
Tipo de producto: Snap Action Switches
Cantidad de empaque de fábrica: 1
Subcategoría: Switches
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99

Low-Voltage Motor Drive Solutions

C&K Switches Low-Voltage Motor Drive Solutions feature switches that protect and control components, enhancing energy efficiency and improving motor life in industrial applications. The comprehensive lineup includes DIP, slide, tactile, snap-acting, and rotary switches. Designers can choose from a host of options, such as operating force, actuator style, contact form or switch function, the number of positions, and mounting style. These robust switches from C&K provide low-voltage motor drive solutions for a variety of equipment, such as electric hoists, pumps, compressors, fans, and conveyors.

TM Mid-Size Snap-Acting Switches

C&K Switches TM Mid-Size Snap-Acting Switches are available in a wide range of operating forces and a broad variety of actuator and terminal styles. These mid-size switches are constructed with a UL 94V-0-rated switch housing and actuator button. The series is designed to provide a cost-effective solution for applications. C&K Switches TM Mid-Size Snap-Acting Switches are ideal for use in motors and pumps, consumer appliances, and other white goods.