PTS645VH31-2 LFS

C&K
611-PTS645VH312
PTS645VH31-2 LFS

Fabricante:

Descripción:
Interruptores táctiles PTS645VH31-2 LFS

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 9,127

Existencias:
9,127 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$0.37 $0.37
$0.315 $3.15
$0.293 $7.33
$0.265 $26.50
$0.185 $46.25
$0.179 $179.00
$0.176 $352.00
$0.173 $865.00

Atributo del producto Valor de atributo Seleccionar atributo
C&K Switches
Categoría de producto: Interruptores táctiles
RoHS:  
Non-Illuminated
Through Hole
Right Angle
3.15 mm
Round
OFF - (ON)
2 N
50 mA
12 VDC
No
SPST
Solder Pin
Gray
6 mm
6 mm
3.15 mm
PTS645
100000 Cycle
Bulk
Marca: C&K
Revestimiento del contacto: Silver
Temperatura de trabajo máxima: + 60 C
Temperatura de trabajo mínima: - 20 C
Tipo de producto: Tactile Switches
Cantidad de empaque de fábrica: 1000
Subcategoría: Switches
Nombre comercial: PTS
Alias de las piezas n.º: PTS645VH312LFS Y97HS12A4RAFP
Peso de la unidad: 3.257 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536501190
MXHTS:
8536509030
BRHTS:
85365090
ECCN:
EAR99

Electric Bike (e-Bikes) Solutions

Littelfuse provides a wide portfolio of products suitable for electric bike applications, including switches, fuses, and diodes. Many battery-powered devices in various applications share similar safety and control elements, such as cleaning equipment, construction tools, garden tools, and power tools. Littelfuse e-Bike solutions can be used for motor drive and comfort units and displays.

PTS Tactile Switches

C&K Switches PTS Tactile Switches feature a compact size and a variety of options, making them ideal for mobile devices and smaller consumer electronic products. Options include low profile, up to 1 million operational cycles, color-coded actuators, PIP terminals for shear resistance, PCB pegs, and ESD pins. C&K Switches PTS Tactile Switches are available in a range of actuator lengths, operating forces, and termination styles. Typical applications include control panels, nomad devices, remote controls, and keyless entry systems. The compact size and increased functionality of these PTS switches also make them suitable for use in personal health diagnostic and monitoring systems.

PTS645 6mm Tactile Switches

C&K Switches PTS645 6mm Tactile Switches feature a compact 6mm x 6mm size, a variety of actuator lengths, and a choice of actuator force. The PTS645 series is RoHS compliant and compatible. Typical applications for C&K Switches PTS645 6mm Tactile Switches include consumer products, instrumentation, computer products, and industrial.