LCS052T00WA20CC

C&K
611-LCS052T00WA20CC
LCS052T00WA20CC

Fabricante:

Descripción:
Interruptores de acción básicos / a presión Subminiature Sealed Snap-acting Switch

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

En pedido:
190
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$6.12 $6.12
$4.90 $49.00
$4.36 $109.00
$4.15 $166.00
$3.88 $465.60
$3.61 $1,010.80
$3.23 $1,679.60
$3.14 $7,912.80

Atributo del producto Valor de atributo Seleccionar atributo
C&K Switches
Categoría de producto: Interruptores de acción básicos / a presión
LCS
Snap
Marca: C&K
Iluminado: Non-Illuminated
Tipo de producto: Snap Action Switches
Cantidad de empaque de fábrica: 40
Subcategoría: Switches
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8536500090
USHTS:
8536509040
TARIC:
8536508099
ECCN:
EAR99

Low-Voltage Motor Drive Solutions

C&K Switches Low-Voltage Motor Drive Solutions feature switches that protect and control components, enhancing energy efficiency and improving motor life in industrial applications. The comprehensive lineup includes DIP, slide, tactile, snap-acting, and rotary switches. Designers can choose from a host of options, such as operating force, actuator style, contact form or switch function, the number of positions, and mounting style. These robust switches from C&K provide low-voltage motor drive solutions for a variety of equipment, such as electric hoists, pumps, compressors, fans, and conveyors.

LCS Small Size Sealed Snap-Acting Switches

C&K Switches LCS Small Size Sealed Snap-Acting Switches are built to perform in harsh environmental conditions, providing a long life and high electrical capacity. The compact design offers quick connect features, solder terminals, PC terminals, and wire leads. The LCS series is available in a broad variety of actuator styles to fit various application requirements. C&K LCS Small Size Sealed Snap-Acting Switches provide IP67 protection for the standalone switch except for the metal terminal part, while full IP67 protection can be achieved when potted with a wire version. These switches are RoHS compatible and compliant. Applications include motorized equipment, computers, air conditioners, thermostatic controls, sump pumps, and automotive, such as door latches, seat position detection, and electric vehicle (EV) charging.