APDS-9253-001

Broadcom / Avago
630-APDS-9253-001
APDS-9253-001

Fabricante:

Descripción:
Sensores de luz ambiental Digital RGB, IR & ALS

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.
Mouser actualmente no vende este producto en su región.

Disponibilidad

Existencias:

Atributo del producto Valor de atributo Seleccionar atributo
Broadcom Limited
Categoría de producto: Sensores de luz ambiental
Restricciones de envío:
 Mouser actualmente no vende este producto en su región.
RoHS:  
Color Sensors
ODFN-6
SMD/SMT
470 nm, 550 nm, 610 nm
1.7 V to 3.6 V
- 40 C
+ 85 C
APDS
Reel
Cut Tape
MouseReel
Marca: Broadcom / Avago
Sensibles a la humedad: Yes
Tipo de producto: Ambient Light Sensors
Cantidad de empaque de fábrica: 2500
Subcategoría: Optical Detectors & Sensors
Tipo: Digital RGB Sensor
Peso de la unidad: 2 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8542391090
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

High-End Optical Sensing

Broadcom High-End Optical Sensing enables precise and reliable detection in various applications. These devices leverage cutting-edge photonic technologies to offer superior performance in environments ranging from industrial automation to consumer electronics. With features such as enhanced sensitivity, robust noise immunity, and the ability to operate under diverse conditions, Broadcom's sensors are ideal for applications like gesture recognition, environmental monitoring, and health diagnostics. Innovative designs and integration capabilities also ensure seamless compatibility with existing systems, making them a go-to solution for industries seeking to enhance efficiency and accuracy through optical sensing.

Digital RGB, IR and Ambient Light Sensors

Broadcom Digital RGB, IR, and Ambient Light Sensors convert light intensity to a digital output signal. These sensors use four individual channels of red, green, blue, and IR (RGB+IR) in a specially designed matrix arrangement. This arrangement allows the sensors to have an optimal angular response and accurate RGB spectral response with high lux accuracy over various light sources. These modules support an I2C-bus interface and include a programmable interrupt controller that uses minimal microcontroller (MCU) resources. Broadcom Digital RGB, IR, and Ambient Light Sensors can be used to read the IR content in certain lighting conditions and detect the type of light source using the IR sensing feature. The series also offers a color-sensing feature that is useful in applications such as LED RGB backlight control, solid-state lighting, reflected LED color sampler, and fluorescent light color temperature detection.