AFBR-S4N44P014M

Broadcom / Avago
630-AFBR-S4N44P014M
AFBR-S4N44P014M

Fabricante:

Descripción:
Fotodiodos Silicon Photomultiplier - Fotodiodos single SiPM PCB 4x4mm2 40um NUV-MT

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.
Mouser actualmente no vende este producto en su región.

Disponibilidad

Existencias:

Atributo del producto Valor de atributo Seleccionar atributo
Broadcom Limited
Categoría de producto: Fotodiodos
Restricciones de envío:
 Mouser actualmente no vende este producto en su región.
RoHS:  
Photodiode Arrays
SMD/SMT
420 nm
3.3 uA
32.5 V
55 ns
- 20 C
+ 60 C
AFBR
Marca: Broadcom / Avago
Sensibles a la humedad: Yes
Tipo de producto: Photodiodes
Cantidad de empaque de fábrica: 400
Subcategoría: Optical Detectors & Sensors
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8541490000
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
TARIC:
8541490000
BRHTS:
85414900
ECCN:
EAR99

AFBR-S4N44P014M NUV-MT Silicon Photomultiplier

Broadcom AFBR-S4N44P014M NUV-MT Silicon Photomultiplier is a single-channel SiPM optimized for ultra-sensitive precision measurements of single photons. The AFBR-S4N44P014M utilizes NUV-MT technology, which combines improved photo-detection efficiency (PDE) with a decreased dark count rate and crosstalk compared to the NUV-HD technology. Multiple AFBRS4N44P014M SiPMs can be tiled to cover a large area.

Silicon Photomultipliers (SiPM)

Broadcom Silicon Photomultipliers (SiPM) detect light, even down to the single photon level. These Broadcom Silicon arrays of avalanche photodiodes are operated in Geiger mode and are connected in parallel to form a SiPM. Several hundred to thousands of SPADs can be combined depending on the light source and application. Each SPAD includes an integrated series resistor that quenches the avalanche and resets the diode for the next incoming photon. With a signal output of an electrical current proportional to the number of photons hitting the sensor, the SiPM boasts a very high gain and fast response time. The SiPM is ideal for fields requiring weak light detection and precise timing information like scintillator-based detectors and time-of-flight systems.