BIDW50N65T

Bourns
652-BIDW50N65T
BIDW50N65T

Fabricante:

Descripción:
IGBTs IGBT Discrete 650V, 50A in TO-247

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 2,233

Existencias:
2,233 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
16 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$5.05 $5.05
$2.88 $28.80
$2.51 $251.00
$2.50 $1,500.00
$2.49 $2,988.00
10,200 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Bourns
Categoría de producto: IGBTs
RoHS:  
Si
TO-247-3
Through Hole
Single
650 V
1.65 V
- 20 V, 20 V
100 A
416 W
- 55 C
+ 150 C
BID
Tube
Marca: Bourns
Máx. corriente continua Ic del colector: 100 A
Corriente de fuga puerta-emisor: 400 nA
Tipo de producto: IGBT Transistors
Cantidad de empaque de fábrica: 600
Subcategoría: IGBTs
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
MXHTS:
8541299900
ECCN:
EAR99

Electrification Solutions

Bourns Electrification Solutions feature a comprehensive range of transformers, chokes, diodes, resistors, fuses, transistors, and varistors. These products are designed for systems used in the process of electrification, which is the transition from traditional sources of energy, such as oil and gas, to cleaner and more sustainable forms of energy. Electrification affects how cars are refueled, homes are heated, and industries are powered, with the end goal being a reduction in air pollution and energy waste. One example is a heat pump, which is up to 3x more efficient than a boiler to save on heating bills.

Model BID Insulated Gate Bipolar Transistors

Bourns Model BID Insulated Gate Bipolar Transistors (IGBTs) combine technology from a MOSFET gate and a bipolar transistor and are designed for high voltage/high current applications. The Model BID IGBTs use advanced Trench-Gate Field-Stop technology to provide greater control of the dynamic characteristics, resulting in a lower Collector-Emitter Saturation Voltage and fewer switching losses. The IGBTs feature a -55°C to +150°C operating temperature range and are available in TO-252, TO-247, and TO-247N packages. These thermally efficient components provide a lower thermal resistance making them suitable IGBT solutions for Switch-Mode Power Supplies (SMPS), Uninterruptible Power Sources (UPS), and Power Factor Correction (PFC) applications.