ABS601-1T48-SL

Bel Power Solutions
784-ABS601-1T48-SL
ABS601-1T48-SL

Fabricante:

Descripción:
Fuentes de alimentación - montaje en chasis POWER SUPPLY;ABS601-1T48-SL;;AC-DC;IN 100to240V;;OUT 48V;12.5A;600W;ENCLOSED;4.92"x 9.86"x2.36";SIGNAL;SCREW TERMINAL

En existencias: 20

Existencias:
20 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
32 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Se establece un tiempo de entrega prolongado para este producto.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$1,004.33 $1,004.33

Atributo del producto Valor de atributo Seleccionar atributo
Bel Power Solutions
Categoría de producto: Fuentes de alimentación - montaje en chasis
RoHS:  
600 W
85 VAC to 305 VAC, 170 VDC to 300 VDC
1 Output
48 VDC
12.5 A
Enclosed
94 %
Industrial
250.5 mm (9.862 in)
150 mm (5.906 in)
60 mm (2.362 in)
Marca: Bel Power Solutions
Dimensiones: 250.5 mm x 150 mm x 60 mm
Frecuencia de entrada: 47 Hz to 63 Hz
Clasificación IP: IP66, IP67, IP68
Regulación de carga: Regulated
Temperatura de trabajo máxima: + 55 C
Temperatura de trabajo mínima: - 30 C
Estilo de montaje: Chassis
Armazón abierto/Blindado: Enclosed
Producto: Switching Supplies
Tipo de producto: Switching Power Supplies
Cantidad de empaque de fábrica: 24
Subcategoría: Power Supplies
Tipo: AC-DC Power Supply
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8504403000
USHTS:
8504406018
TARIC:
8504409590
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

ABS601 600W Sealed AC-DC Power Supplies

Bel Power Solutions ABS601 Sealed AC-DC Power Supplies provide up to 600W of regulated output power and offer a wide input voltage range of 85VAC to 305VAC in single outputs of 24VDC or 48VDC. The power units are available in a 4.92" x 9.86" x 2.36" form factor with an aluminum extruded chassis with fins for optimal heat dispersion via natural convection. The input/output connections are fixed to the chassis through watertight glands and when combined with the sealed enclosure, give the power supply an IP66/IP67/IP68 ingress protection grade. Bel Power Solutions ABS601 600W Sealed AC-DC Power Supplies comply with the latest international safety standards and display the CE Mark for the European low voltage directive (LVD).

ABC601 Industrial & Medical AC-DC Power Supplies

Bel Power Solutions ABC601 Industrial and Medical AC-DC Power Supplies offer up to 600W of regulated output power, along with a wide input voltage range of 85VAC to 305VAC in single outputs of 24VDC, 28VDC, 36VDC, or 48VDC. The series is available in two packages: U-frame chassis or enclosed with a front-mounted fan. The power supplies feature a built-in I-share circuit for parallel operation between power units to enhance total power. An optional ORing external circuit can be provided for N+1 redundant operation. Bel Power Solutions ABC601 Industrial and Medical AC-DC Power Supplies comply with the latest international safety standards for IT and medical equipment and display the CE Mark for the European low voltage directive (LVD).