0HAAL2000-02

Bel Fuse
530-0HAAL2000-02
0HAAL2000-02

Fabricante:

Descripción:
Fusibles con conductores (pasantes) 2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Ammo Pack, 2A

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.
Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 6,453

Existencias:
6,453 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
8 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$0.41 $0.41
$0.371 $3.71
$0.313 $15.65
$0.289 $28.90
$0.262 $65.50
$0.244 $122.00
Envase tipo caja "Ammo Pack" completo (pedir en múltiplos de 1000)
$0.228 $228.00
$0.21 $420.00
$0.198 $990.00

Atributo del producto Valor de atributo Seleccionar atributo
Bel
Categoría de producto: Fusibles con conductores (pasantes)
RoHS:  
0HAAL
Micro Fuses
2 A
250 VAC
Time Delay / Slow Blow
Leaded Fuses
250 VDC
2 A at 250 VAC/DC
Radial
- 55 C
+ 125 C
33 mOhms
Ammo Pack
Marca: Bel Fuse
Altura: 7.8 mm
Longitud: 8.4 mm
Cantidad de empaque de fábrica: 1000
Subcategoría: Fuses
Ancho: 4 mm
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

RSTA Radial Lead Micro Fuses

Bel Fuse RSTA Radial Lead Micro Fuses offer a 250VAC voltage rating, 1A to 10A current range, and a 2.4W maximum power dissipation rating. These fuses are AEC-Q compliant, feature full compliance with EU directive 2011/65/EU, and have a wide operating temperature range of -55°C to +125°C. RSTA fuses are compliant with the IEC standard 60127-3, sheet 4. Bel Fuse RSTA Radial Lead Micro Fuses provide individual protection for components or internal circuits for power supplies, battery chargers, consumer electronics, and industrial controllers.

0HAAL Time-Lag Radial-Lead Micro Fuses

Bel Fuse 0HAAL Time-Lag Radial-Lead Micro Fuses are 250VAC rated and designed to comply with the IEC standard 60127-3, sheet 4. These sub-miniature fuses are also MIL-STD 202G environmentally compliant, lead free, halogen free, and RoHS 6 compliant. The compact rectangular body with 5mm pin spacing features UL 94V-0 thermoplastic housing and bulk, tape-and-reel, and ammo pack options. The radial lead package with US (UL), Europe (VDE), and China (CCC) safety agency certifications enables the use of a single fuse rating in products with true worldwide acceptance. Bel Fuse 0HAAL Time-Lag Radial-Lead Micro Fuses offer a 1A to 2A current rating and a wide operating temperature range of -55°C to +125°C. These slow-blow fuses provide board-level primary circuit protection in battery chargers, power supplies, consumer electronics, adapters, and industrial controllers.