02237000

BOPLA
883-02237000
02237000

Fabricante:

Descripción:
Cajas miniatura: industriales ENCLOSURE, EUROMAS PC, 200 X 120 X 90MM, POLYCARBONATE, LIGHT GREY, M 237 [031220090]

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 1

Existencias:
1 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
2 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$64.99 $64.99
$53.86 $269.30
$50.95 $509.50
$48.56 $1,214.00
$47.79 $11,947.50
500 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
BOPLA
Categoría de producto: Cajas miniatura: industriales
RoHS:  
Polycarbonate (PC)
200 mm
120 mm
IP66
4X
UL 94 V-2
Euromas ABS / PC / F05
Marca: BOPLA
Color de la carcasa: Gray
Producto: Enclosures
Tipo de producto: Enclosures for Industrial Automation
Cantidad de empaque de fábrica: 1
Subcategoría: Enclosures, Racks and Boxes
Nombre comercial: Bopla
Peso de la unidad: 401.021 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Enclosures & Accessories

BOPLA Enclosures and Accessories are designed for the electronic and industrial markets with applications in the automotive, medical, safety, and measuring and control sectors. The BOPLA enclosure types include electronics, console, hand-held, wall-mounted, DIN rail, aluminum profile, and industrial. All BOPLA enclosures can be fitted with touch screens. The enclosures are made from durable plastic, aluminum, or metal. The BOPLA product line is complete with a wide range of accessories, including cable glands, DIN rail terminal blocks, battery compartments, mounting hardware, and screws and fasteners.

Euromas ABS / PC / F05 Classic Enclosures

BOPLA Euromas ABS / PC / F05 Classic Enclosures are available in three types of material: acrylonitrile butadiene styrene (ABS) thermoplastic polymer, polycarbonate (PC), and PC with UL 94V-0 flame protection. These industrial enclosures include a transparent cover for easy viewing into the enclosure. The lid screws are secured against falling out and twist tightly into high-quality threaded bushings. There is no thread wear even when the enclosure is opened multiple times. Circuit boards can be securely fixed in the base via screw domes. The factory-fitted round cord seal can be replaced by a silicone seal with greater temperature resistance. BOPLA Euromas ABS / PC / F05 Classic Enclosures can be affixed to the wall through the screw channels in the base or with wall brackets. The series offers IP65 or IP66 protection and IK07 impact protection for the PC versions.