MAXREFDES9#

Analog Devices / Maxim Integrated
700-MAXREFDES9#
MAXREFDES9#

Fabricante:

Descripción:
Herramientas de desarrollo de administración de IC Reference design for 3.3V to 15V Input,

En existencias: 2

Existencias:
2
Se puede enviar inmediatamente
En pedido:
3
Se espera el 3/11/2025
Plazo de entrega de fábrica:
10
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$192.78 $192.78

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Herramientas de desarrollo de administración de IC
RoHS:  
Reference Design Boards
Power Supply Controller
15 V
12 V, 15 V
MAX668, MAX16589, MAX13256
MAXREFDES
Marca: Analog Devices / Maxim Integrated
Descripción/Función: Includes a high-efficiency step-up controller, a 36V H-bridge transformer driver for isolated supplies, a wide input range
Para utilizar con: MAX668, MAX16589, MAX13256
Corriente de salida: 100 mA
Empaquetado: Bulk
Tipo de producto: Power Management IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Alias de las piezas n.º: MAXREFDES
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99

MAXREFDES9 Oceanside Reference Design

Analog Devices Inc. MAXREFDES9 Oceanside Reference Design is a subsystem reference design, that uses a step-up controller (MAX668), a 36V H-bridge transformer driver (MAX13256), and a pair of low dropout (LDO) linear regulators (MAX1659 x2) to create a ±15V (±12V) output isolated power supply from a wide range of input voltages. This general-purpose power solution can be used in many different types of isolated power applications but is mainly targeted for industrial sensors, industrial automation, process control, and medical applications.

Power Supply Reference Designs

Analog Devices Inc. Power Supply Reference Designs offer a wide portfolio of options. The MAXREFDES7 uses an H-bridge transformer driver and a pair of low dropout linear regulators to create a ±12V (±15V) output isolated power supply from a 3.3V voltage input. The MAXREFDES8 uses an H-bridge transformer driver and a low dropout linear regulator to create a 12V (15V) output isolated power supply from a 3.3V voltage input. The MAXREFDES9 uses a step-up controller, a 36V H-bridge transformer driver, and a pair of low dropout linear regulators to create a ±15V (±12V) output isolated power supply from a wide range of input voltages. The MAXREFDES33 is a demonstration board for the MAX15062A 60V, 300mA synchronous step-down converter. 

MAXREFDES Reference Designs

Analog Devices Inc. MAXREFDES Reference Designs accelerate designs with specific examples of high-performance Maxim products in actual circuits. These reference designs include design implementations from single parts to subsystems, all the way up to full system designs. Each design has been built and tested. These are offered in analog front end (AFE), output isolated power supplies, sensors and various other reference designs that allow engineers to implement various Maxim devices into their applications.