MAXREFDES112A#

Analog Devices / Maxim Integrated
700-MAXREFDES112A#
MAXREFDES112A#

Fabricante:

Descripción:
Herramientas de desarrollo de administración de IC Efficient isolated flyback 10W, Wurth tr

En existencias: 6

Existencias:
6 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
10 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$32.91 $32.91

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Herramientas de desarrollo de administración de IC
RoHS:  
Reference Design Boards
Isolated DC/DC Converter
24 V
12 V
MAX17596
MAXREFDES
Marca: Analog Devices / Maxim Integrated
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: PH
Empaquetado: Bulk
Tipo de producto: Power Management IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99

MAXREFDES112 Power Supply Reference Designs

Analog Devices MAXREFDES112 Flyback Power Supply Reference Designs are isolated industrial power supply reference designs. These Analog Devices reference designs were designed and built by power supply experts. Each power supply efficiently converts 24V into useful voltage rails at various power levels. Every power rail is isolated with a readily available transformer from multiple, global vendors, providing for quick, convenient transformer selection. Each design has been tested for load and line regulation, efficiency, and transient performance. The MAXREFDES112 is an efficient flyback topology with a 24V input and a 12V output at 10W of power (0.8A). The design features the MAX17596, a peak-current-mode converter with a flexible switching frequency. This entire circuit fits on a 20.3mm x 59.7mm board.

MAXREFDES Reference Designs

Analog Devices Inc. MAXREFDES Reference Designs accelerate designs with specific examples of high-performance Maxim products in actual circuits. These reference designs include design implementations from single parts to subsystems, all the way up to full system designs. Each design has been built and tested. These are offered in analog front end (AFE), output isolated power supplies, sensors and various other reference designs that allow engineers to implement various Maxim devices into their applications.

Power Supply Reference Designs

Analog Devices Inc. Power Supply Reference Designs offer a wide portfolio of options. The MAXREFDES7 uses an H-bridge transformer driver and a pair of low dropout linear regulators to create a ±12V (±15V) output isolated power supply from a 3.3V voltage input. The MAXREFDES8 uses an H-bridge transformer driver and a low dropout linear regulator to create a 12V (15V) output isolated power supply from a 3.3V voltage input. The MAXREFDES9 uses a step-up controller, a 36V H-bridge transformer driver, and a pair of low dropout linear regulators to create a ±15V (±12V) output isolated power supply from a wide range of input voltages. The MAXREFDES33 is a demonstration board for the MAX15062A 60V, 300mA synchronous step-down converter. 

Isolated Power Supply Reference Designs

Analog Devices Inc. Isolated Power Supply Reference Designs are proven circuits that support standard application parameters. Each design has been performance-tested and comes with comprehensive, standardized documentation. ADI Isolated Power Supply Reference Designs significantly reduce development risks while accelerating design time-to-market.