MAX25608AUI/V+

Analog Devices / Maxim Integrated
700-MAX25608AUI/V+
MAX25608AUI/V+

Fabricante:

Descripción:
IC de controladores de iluminación LED 12-Switch Matrix Manager with UART Inter

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 5,233

Existencias:
5,233 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
10 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$9.94 $9.94
$7.68 $76.80
$7.32 $366.00
$6.36 $636.00
$6.07 $1,517.50
$5.54 $2,770.00
$4.87 $4,870.00
$4.74 $11,850.00

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: IC de controladores de iluminación LED
RoHS:  
12 Output
Boost, Buck
1.6 A
TSSOP-28
60 V
4 V
16.384 MHz
Adjustable
MAX25608
- 40 C
+ 125 C
PWM Dimming, Open LED Protection
Tube
Marca: Analog Devices / Maxim Integrated
Reducción de luminosidad: PWM
Para utilizar con: Automotive Applications
Voltaje de entrada: 4 V to 60 V
Estilo de montaje: SMD/SMT
Número de canales: 12 Channel
Producto: LED Lighting Drivers
Tipo de producto: LED Lighting Drivers
Cantidad de empaque de fábrica: 50
Subcategoría: Driver ICs
Corriente de suministro - Máx.: 6 mA
Tipo: LED Matrix Manager
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
TARIC:
8542399000
ECCN:
EAR99

MAX25608 12-Switch LED Matrix Manager

Analog Devices Inc. MAX25608 12-Switch High Brightness LED Matrix Manager is designed for automotive lighting with a 12-switch array for bypassing individual LEDs in a single or dual string application. Twelve individually controlled N-channel MOSFET switches rated for 14V with an on-resistance of 0.06Ω are also featured on the MAX25608. A single current source powers all the LEDs connected in the series. The LED Matrix Manager can also be configured in two-string applications with six switches in series per string. Each switch can be connected across one, two, or three LEDs in series. The MAX25608 enables the parallel connection of two switches to bypass high-current LEDs. The IC includes an internal charge pump that provides power for the gate drive for the LED bypass switches.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.