MAX2082CXD+

Analog Devices / Maxim Integrated
700-MAX2082CXD+
MAX2082CXD+

Fabricante:

Descripción:
Entrada analógica - AFE Octal integrated Ultrasound Transceiver

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 180

Existencias:
180 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
10 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$335.99 $335.99
$289.63 $2,896.30
$278.06 $6,951.50
252 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Entrada analógica - AFE
RoHS:  
MAX2082
Tray
Marca: Analog Devices / Maxim Integrated
Sensibles a la humedad: Yes
Tipo de producto: Analog Front End - AFE
Cantidad de empaque de fábrica: 36
Subcategoría: Data Converter ICs
Alias de las piezas n.º: MAX2082
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Transreceptor de ultrasonido octal MAX2082

Maxim's MAX2082 Octal Ultrasound Transceiver is the industry's first fully integrated octal ultrasound transceiver. The device is optimized for high-channel count, high performance portable and cart-based ultrasound systems. The easy-to-use transceiver allows the user to achieve high-end 2D and Doppler imaging capability using substantially less space and power. The transceiver transmitters are high-performance, 3-level 2A pulsers capable of generating high-voltage pulses up to ±105V. The highly compact receiver with T/R switch, LNA, input coupling and feedback capacitors, variable gain amplifier (VGA), anti-aliasing filter (AAF), analog-to-digital converter (ADC), and digital highpass filter (HPF) achieves an ultra-low noise figure with RS = RIN = 200Ω at a very low 131mW per channel power dissipation at 50Msps. The receive channel has been optimized for second harmonic imaging with -66dBFS second harmonic distortion performance at fRF = 5MHz over the full gain range. The full receive channel exhibits an exceptional 76dBFS SNR at 5MHz with a 2MHz bandwidth.
Learn More