095-725-136-012

Amphenol RF
523-095-725-136-012
095-725-136-012

Fabricante:

Descripción:
Ensambles de cable RF SMPM Straight Plug to SMPM Straight Plug RG-178 12 inches

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.
Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 24

Existencias:
24 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
14 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$36.42 $36.42
$30.96 $309.60
$29.02 $725.50
$27.63 $1,381.50
$26.32 $2,632.00
$24.67 $6,167.50

Atributo del producto Valor de atributo Seleccionar atributo
Amphenol
Categoría de producto: Ensambles de cable RF
SMPM
Plug (Male)
Straight
SMPM
Plug (Male)
Straight
304.8 mm (12 in)
50 Ohms
6 GHz
RG-178
Bulk
Marca: Amphenol RF
Conector Polaridad A: Normal
Conector Polaridad B: Normal
Material del contacto: Beryllium Copper
Revestimiento del contacto: Gold
Polaridad: Normal
Tipo de producto: RF Cable Assemblies
Serie: SMPM
Cantidad de empaque de fábrica: 1
Subcategoría: Cable Assemblies
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

SMPM to SMPM Assemblies

Amphenol RF SMPM to SMPM Assemblies deliver DC to 20GHz RF performance in a micro-miniature, conformable cable. These straight plug to straight plug SMPM assemblies are designed to accommodate both radial and axial misalignment and support a push-on mating style for quick installation. The SMPM series is available with industry-standard diameters of 0.085" and 0.047". Available lengths include a standard imperial range of 3" to 48" and a metric range of 100mm to 3000mm. Amphenol RF SMPM to SMPM Assemblies are ideal for miniaturized high-frequency / high-vibration applications, especially when mated with limited or full-detent PCB connectors. 

SMPM Plug to Plug Cable Assemblies

Amphenol RF SMPM Plug-to-Plug Cable Assemblies are designed on RG-178 cables and 0.047-inch and 0.085-inch diameter conformable and flexible cable types. These cable assemblies feature a micro-miniature interface and push-on mating styles for quick installation. The SMPM cable assemblies operate at a frequency range of DC to 18GHz, 50Ω impedance, and a -65°C to 165°C operating temperature range. These pre-configured assemblies are ideal for high-vibration environments when mated with limited or full detent receptacle jacks. The SMPM cable assemblies are available in straight and right-angle configurations with a 3-inch to 48-inch standard imperial length and 100mm to 3000mm metric length. Typical applications include antennas, test and laboratory equipment, military, quantum computing, radar, and instrumentation.

VITA 67 RF Cable Assemblies

Amphenol / SV Microwave VITA 67 RF Cable Assemblies are high-density, high-performance, fixed-length RF cable assemblies that fit into VITA 67 blocks and attach to the PCB board. The VITA 67 RF Cable Assemblies provide ease of assembly or disassembly to daughtercard modules that mate to backplane adapters. VITA 67 RF Cable Assemblies are ideal for aerospace and defense, ground base station and communication systems, avionics, radar systems, and air transport rack applications.