10151806-001TRLF

Amphenol FCI
523-10151806-001TRLF
10151806-001TRLF

Fabricante:

Descripción:
Conectores placa a placa y Mezzanine COMPRESSION CONN

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 3,970

Existencias:
3,970 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
7 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$2.12 $2.12
$1.80 $18.00
$1.69 $42.25
$1.61 $80.50
$1.53 $153.00
$1.44 $360.00
$1.38 $690.00
Envase tipo carrete completo (pedir en múltiplos de 800)
$1.09 $872.00

Atributo del producto Valor de atributo Seleccionar atributo
Amphenol
Categoría de producto: Conectores placa a placa y Mezzanine
RoHS:  
Connectors
28 Position
1.25 mm (0.049 in)
2 Row
Solder
Tin
Copper Alloy
Thermoplastic (TP)
COM-HPC
Reel
Cut Tape
Marca: Amphenol FCI
Estilo de montaje: PCB Mount
Tipo de producto: Board to Board & Mezzanine Connectors
Cantidad de empaque de fábrica: 800
Subcategoría: Board to Board & Mezzanine Connectors
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

Compression Type Surface Mount Connectors

Amphenol FCI Compression Type Surface Mount Connectors provide power and signal connection between two PCB modules or one PCB and an electrical module. These connectors feature a maximum current rating of 1A per contact and a 250VAC voltage rating. The surface mount connectors offer scalable positions, contact pitch sizes, and working heights. These connectors can withstand up to 50G shock with no disruption to electrical connectivity when subject to frequent shock and vibration, and are UL-certified. Typical applications include in-flight entertainment systems, door detection in server platforms, printers, hard disk drives, and solid disk drives.

COM-HPC Board-to-Board Connectors

Amphenol FCI COM-HPC Board-to-Board Connectors feature a pair of 0.635mm pitch connectors with 400 pin positions. The connectors provide plug and receptacle assemblies that support 5mm and 10mm stack heights. The COM-HPC series addresses performance demands and increased bandwidth needs in server applications. The connectors deliver up to PCIe Gen5 32Gb/s SI performance and can handle Intel® Core processors. The connectors can store one terabyte of memory via eight DIMM sockets. Amphenol FCI COM-HPC Board-to-Board Connectors support a 150W max CPU power and are ideal for datacom, 5G wireless infrastructure, industrial embedded computing, medical, and military applications.