10028916-4455P00LF

Amphenol FCI
649-128916-4455P00LF
10028916-4455P00LF

Fabricante:

Descripción:
Conectores de alta velocidad / modulares POWER RECEPTACLE 2X2 VERTICAL PRESS-FIT

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
7 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1440   Múltiples: 480
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$9.71 $13,982.40

Atributo del producto Valor de atributo Seleccionar atributo
Amphenol
Categoría de producto: Conectores de alta velocidad / modulares
RoHS:  
Receptacles
4 Position
2 Row
6 mm
Press Fit
Gold
AirMax VS
Tube
Marca: Amphenol FCI
Material del contacto: Copper Alloy
Material del alojamiento: Thermoplastic (TP)
Orientación: Vertical
Tipo de producto: High Speed / Modular Connectors
Cantidad de empaque de fábrica: 60
Subcategoría: Backplane Connectors
Nombre comercial: Airmax
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

AirMax VS® High-Speed Backplane Connectors

Amphenol FCI AirMax VS® High-Speed Backplane Connectors use innovative edge-coupling and air dielectric between adjacent conductors to deliver insertion loss and crosstalk. The shieldless open pin field design with no pre-assigned ground pins provides the ultimate flexibility in board layout. The AirMax VS connectors address a broad range of system architectures, including backplane, mid-plane, coplanar, mid-plane orthogonal, cabled backplane, and mezzanine applications. Further enhancements of the AirMax product family have seen speeds increase up to 25Gb/s, enabling customers to design electronic systems that are highly functional and cost-effective. This enables backward compatibility with legacy systems and forward compatibility with the most advanced designs.

AirMax VS® High-Speed Signal Connectors

Amphenol FCI AirMax VS® High-Speed Signal Connectors are used to connect compute blade modules, compute blade mezzanine modules, or chassis management modules (CMM) to a midplane or backplane in a Server System Infrastructure (SSI) modular blade server chassis. The high-speed interconnect channels support industry-standard technologies such as PCI Express Gen 2, Infiniband QDR, 8Gb/s Fibre Channel, and Backplane Ethernet. Amphenol FCI AirMax VS High-Speed Signal Connectors feature low insertion loss and crosstalk. The high-speed serial data rates can scale to 12.5Gb/s, while the opposed dual-beam receptacle contact structure provides high reliability. These compact 2x2 power connectors provide capacity for up to 20A per contact and utilize rugged guide modules to enable proper alignment.

AirMax VS® Connectors

Amphenol FCI AirMax VS® Hard Metric connector family is comprised of the VS, VS2, and VSe backplane connectors as well as Hard Metric power connectors. The AirMax series ranges in speeds of 12.5Gb/s up to 25Gb/s and are backward compatible with existing AirMax designs allowing designers to easily upgrade to higher speed performance.