NCF425S12K

Advanced Energy / SL Power
675-NCF425S12K
NCF425S12K

Fabricante:

Descripción:
Fuentes de alimentación - montaje en chasis 12V,425W CF Rated Medically Certified Power Supply, 3.5" x 6.0" size, Industry leading 270W convection cooled output power rating. Meets 4th Edition Medical EMC levels. Class I Input.

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.

En existencias: 20

Existencias:
20 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
24 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$296.46 $296.46
$286.48 $1,432.40
$277.24 $2,772.40
$268.97 $6,724.25
$268.94 $10,757.60
120 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Advanced Energy
Categoría de producto: Fuentes de alimentación - montaje en chasis
425 W
12 VDC
Medical
NCF425
Marca: Advanced Energy / SL Power
Producto: Switching Supplies
Tipo de producto: Switching Power Supplies
Cantidad de empaque de fábrica: 40
Subcategoría: Power Supplies
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

USHTS:
8504409530
TARIC:
8504408390
ECCN:
EAR99

NCF425 Medical-Grade CF-Rated Power Supplies

Advanced Energy / SL Power NCF425 Medical-Grade CF-Rated Power Supplies are evaluated for and meet the related requirements for use in CF applications, ensuring high levels of patient protection for critical medical systems. These medically approved AC-DC power supplies deliver up to 425W of output power with airflow and are available with a nominal main output of 12V, 15V, 24V, or 48V. The NCF425 series features a 3.5" x 6" x 1.5" package with output overvoltage, short-circuit, and overload protection. Advanced Energy / SL Power NCF425 single-output power supplies provide <10μA leakage current and meet Class B emissions levels and EN 60601-1-2 4th Edition EMC. The series enables medical system engineers to shorten time to market and reduce non-recurring engineering costs.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.