NCF150S48K

Advanced Energy / SL Power
675-NCF150S48K
NCF150S48K

Fabricante:

Descripción:
Fuentes de alimentación - montaje en placa 48V, 150W Medically Certified Power Supply, CF Rated, 2.0" x 4.0" size, board-only open frame construction. Meets 4th Edition Medical EMC levels. Class I Input.

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.

En existencias: 241

Existencias:
241 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
8 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$81.65 $81.65
$78.77 $393.85
$76.32 $763.20
$74.07 $1,851.75
$72.53 $3,626.50
$72.40 $7,240.00
200 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Advanced Energy
Categoría de producto: Fuentes de alimentación - montaje en placa
150 W
85 VAC to 264 VAC
1 Output
48 VDC
PCB Mount
90 %
101.6 mm (4 in)
50.8 mm (2 in)
32.004 mm (1.26 in)
NCF150
Marca: Advanced Energy / SL Power
Dimensiones: 4 in x 2 in x 1.26 in
Industria: Medical
Frecuencia de entrada: 47 Hz to 63 Hz
Regulación de carga: Regulated
Temperatura de trabajo máxima: + 70 C
Temperatura de trabajo mínima: - 20 C
Armazón abierto/Blindado: Open Frame
Producto: Switching Supplies
Tipo de producto: Switching Power Supplies
Cantidad de empaque de fábrica: 100
Subcategoría: Power Supplies
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

NCF150 150W Medical AC-DC Power Supplies

Advanced Energy / SL Power NCF150 150W Medical Power Supplies offer a maximum output power rating of 150W, an input voltage range of 85VAC to 264VAC, and dimensions of 4" x 2" x 1.26". These power supplies are CF-rated for critical medical applications that require low leakage currents. NCF power supplies offer voltages of 12V, 15V, 19V, 24V, and 48V with an optional 5V standby and 12V fan output. Full-load efficiency of greater than 90%, output overvoltage protection, and short-circuit protection are additional features provided by the NCF power supplies. Advanced Energy / SL Power NCF150 150W Power Supplies are ideal for CF, medical, and industrial applications.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

Electrosurgery Solutions

Advanced Energy / SL Power Electrosurgery Solutions are suitable for surgical robotics, electroporation, ablation, and ophthalmology medical equipment. Electrosurgery uses electric current and voltage to perform surgical procedures, making the selection critical for optimal energy and performance. Featured power supplies from Advanced Energy / SL Power include the NGB660 and the NGB880 series. These power supplies are available with nominal main output ratings of 12V, 15V, 24V, or 48V and either 660W or 800W total power ratings, depending on the series. 

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.