GB30S48K01

Advanced Energy / SL Power
675-GB30S48K01
GB30S48K01

Fabricante:

Descripción:
Fuentes de alimentación - montaje en chasis 48V @ 0.63A, Class I

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
8 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 100   Múltiples: 100
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$16.75 $1,675.00
$16.13 $8,065.00
1,000 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Advanced Energy
Categoría de producto: Fuentes de alimentación - montaje en chasis
RoHS:  
30 W
90 VAC to 264 VAC
1 Output
48 VDC
630 mA
Open Frame
4 kVAC
Medical, Industrial
101.6 mm (4 in)
48.3 mm (1.902 in)
25 mm (0.984 in)
GB30
Marca: Advanced Energy / SL Power
Conformidad: EN/IEC/UL60601-1, EN/IEC/UL62368-1
Frecuencia de entrada: 47 Hz to 63 Hz
Regulación de carga: Regulated
Temperatura de trabajo máxima: + 70 C
Temperatura de trabajo mínima: - 25 C
Estilo de montaje: Chassis
Armazón abierto/Blindado: Open Frame
Producto: Switching Supplies
Tipo de producto: Switching Power Supplies
Cantidad de empaque de fábrica: 100
Subcategoría: Power Supplies
Tipo: AC-DC Converter
Peso de la unidad: 220 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

GBx0 Open Frame & PCB-mount Power Supplies

Advanced Energy / SL Power GBx0 Open Frame and PCB-mount Power Supplies are medical and industrial-grade devices that operate from a universal input range of 90VAC to 264VAC. These power supplies consume less than 0.1W of no-load input power. Advanced Energy / SL Power GBx0 Power Supplies offer an electrolytic capacitor (E-cap) life of more than 10 years and Mean Time Between Failures (MTBF) of 1 million hours.