XB1000-24N-000

Advanced Energy / Excelsys
324-XB1000-24N-000
XB1000-24N-000

Fabricante:

Descripción:
Fuentes de alimentación - montaje en chasis BF ready 1000W, 24V standard fan cooled

Ciclo de vida:
Nuevo en Mouser

En existencias: 5

Existencias:
5 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
26 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$469.89 $469.89
$469.88 $2,349.40

Atributo del producto Valor de atributo Seleccionar atributo
Advanced Energy
Categoría de producto: Fuentes de alimentación - montaje en chasis
REACH - SVHC:
1.008 kW
85 VAC to 264 VAC, 120 VDC to 380 VDC
1 Output
24 VDC
42 A
Enclosed
4 kVAC
Medical, Industrial
238 mm
128 mm
40.6 mm
Xsolo
Marca: Advanced Energy / Excelsys
Regulación de carga: Regulated
Temperatura de trabajo máxima: + 70 C
Estilo de montaje: Chassis
Armazón abierto/Blindado: Enclosed
Producto: AC/DC Output Modules
Tipo de producto: AC-DC Power Modules
Cantidad de empaque de fábrica: 5
Subcategoría: Power Supplies
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Xsolo Ultra-Compact Single-Output Power Supplies

Advanced Energy / Excelsys Xsolo Ultra-Compact Single-Output Power Supplies feature an enclosed, fan-cooled chassis that provides up to 1008W in a compact 1U package. The XB1000 series offers BR-rated outputs ideal for medical applications. These power supplies are available with nominal 24V, 36V, and 48V outputs, and they feature a wide output voltage adjustment, variable-speed fan, 12V/300mA isolated-bias supply, and remote on/off capabilities. Advanced Energy / Excelsys Xsolo Power Supplies include two options: OR-ing for N+1 redundancy and PMBus® for digital communications.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.