UPX-MTL155H-A10-3200

AAEON UP
409-UPXMTL155HA10320
UPX-MTL155H-A10-3200

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - Otros procesadores UP Xtreme board with i7-8665UE. Onboard LPDDR4 16GB. Onboard 64GB EMMC

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.

En existencias: 102

Existencias:
102 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
11 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$1,288.06 $1,288.06

Atributo del producto Valor de atributo Seleccionar atributo
AAEON
Categoría de producto: Tableros y Juegos de Desarrollo - Otros procesadores
RoHS:  
UP Xtreme i14
Development Boards
Intel Core 155H
Bulk
Marca: AAEON UP
Dimensiones: 122.5 mm x 120.35 mm
Tipo de interfaz: USB
Temperatura de trabajo máxima: + 60 C
Temperatura de trabajo mínima: 0 C
Voltaje de alimentación operativo: 9 VDC to 36 VDC
Tipo de producto: Development Boards & Kits - Other Processors
Cantidad de empaque de fábrica: 20
Subcategoría: Development Tools
Nombre comercial: UP BOARD
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

UP Xtreme i14 Developer Boards

AAEON UP UP Xtreme i14 Developer Boards leverage significant advancements in integrated computing provided by the Intel® Core™ Ultra processor platform (formerly Meteor Lake). The UP Xtreme i14 grants users increased potential for AI application development across various markets. A high-performance CPU core architecture and onboard LPDDR5 enable the board to execute heavy task loads and process real-time data with ease. The chip’s integrated CPU, GPU, and NPU provide up to 32x TOPS for advanced industrial robotics, frictionless retail, and smart healthcare. Power limitations via CPU frequency scaling maintain the stability of the board’s CPU temperature and voltage during operation.

Xtreme Boards

AAEON UP Xtreme Boards are high-performance, compact, and expandable UP boards powered by Intel® Core™ and Celeron CPUs. These UP boards are designed to enhance AI edge solutions. The boards offer a comprehensive set of features and I/O that allows reaching good performance. These boards feature a 12V to 60V input power, a lockable power connector, and a TSN networking chip, enabling the board to be expandable and industrial-grade. AAEON UP Xtreme boards can expand up to 6x Intel Movidius™ Myriad X VPU and provide Wi-Fi®, BLUETOOTH®, LTE, and LoRA optional connectivity. The UP Xtreme Edge Compute boards are also available with fully certified AI and IoT-ready edge computing systems. These Edge compute boards operate in a -20°C to +60°C temperature range and accommodate 2x Myriad X via M.2280 interface with AI core XM2280.