1U30S-MB2-SA2-100

3M Electronic Solutions Division
517-1U30SMB2-SA2100
1U30S-MB2-SA2-100

Fabricante:

Descripción:
Cables USB / Cables IEEE 1394 USB3 VISION IND CAMERA CABLE

En existencias: 30

Existencias:
30 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
20 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$53.84 $53.84
$46.10 $461.00
$44.34 $1,108.50
$41.38 $2,069.00
$39.41 $3,941.00
$37.51 $9,377.50

Atributo del producto Valor de atributo Seleccionar atributo
3M
Categoría de producto: Cables USB / Cables IEEE 1394
RoHS:  
Camera Cables
USB3 Camera Cable Assembly
USB Type B, Micro
10 Position
USB Type A
9 Position
Male / Male
1 m
Black
1U30S
30 V
Marca: 3M Electronic Solutions Division
Régimen de corriente: 200 mA, 1.5 A
Velocidad de transmisión de datos: 5 Gb/s
Material de revestimiento: Polyvinyl Chloride (PVC)
Tipo de producto: USB Cables / IEEE 1394 Cables
Cantidad de empaque de fábrica: 5
Subcategoría: Cable Assemblies
Alias de las piezas n.º: 7010684776
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

1U30S USB3 Vision Industrial Camera Cable Assembly

3M 1U30S Series USB3 Vision Industrial Camera Cable Assemblies feature USB Type A and USB Micro B connectors, ideal for connecting cameras to control units. These durable cables hold up after 10 million U-shaped cycles for applications where repetitive bending and sliding motion are challenges. 3M 1U30S Series USB3 Vision Industrial Camera Cable Assemblies help deliver signal transmission up to and beyond 5m. The 1U30S series serves a broad range of industries and is ideal for machine vision as part of industrial automation.

USB3 Vision Industrial Camera Cable Assemblies

3M USB3 Vision® Industrial Camera Cable Assemblies are designed for the next generation of machine vision standards, with 5Gbps high-speed communication and compatibility across a wide variety of cameras and equipment. The USB3 Vision standard allows for fixed and dynamic multi-camera configuration and the transmission of high-speed, high-resolution data that can help reduce downtime and waste while offering quality assurance in a factory setting. In addition, USB3 Vision components provide an ideal option for a lower total system cost in industrial product designs where cameras are required. However, one drawback is that systems designed using the USB3 Vision standard are limited by the relatively short transmission distance of the cable assemblies, which is typically 3m to 5m.