JAE Electronics FI-X Slimline Connectors
JAE Electronics FI-X Slimline Connectors are designed to meet the demand for high-speed differential transmission rates in compact notebook PCs. These connectors offer both high-speed differential transmission and high-level impedance matching 90 to 100Ω. The FI-X connectors feature a 1.5mm connector height, 1mm above the PCB height, and 1mm contact pitch with impedance matching. These connectors enable stable grounding to PCB using an FPC relay that is compatible with FPC and cable by the common use of a board header.Features
- Compatible with high-speed differential transmission and high-level impedance matching 90 to 100Ω
- Drastically improved grounding, which is directly related to EMI characteristics
- 1.5mm connector height and 1mm height above the PCB thanks to bottom type structure
- 1mm contact pitch with impedance matching
- Compatible with FPC and cable by the common use of board header
- Enables stable grounding to the PCB thanks to FPC relay used in other FI Series connectors
Specifications
- No. of contacts: 14, 20, 30 (all signal) and D7 (only for differential transmission)
- Applicable FPC: t0.14±0.03
- Applicable cable: AWG #30 to #40
- Operating temperature: -40°C to +80°C
- Contact resistance: Less than 40mΩ
- Rated current: 1A per pin for both AC and DC
- Rated voltage: 200V per pin for both AC and DC
- Insulation resistance: Greater than 100MΩ
- Withstand voltage: AC500Vr.m.s. for 1 minute
- Pitch: 1mm
Accessory- Crimping Tool
View Results ( 105 ) Page
| N.º de artículo | Hoja de datos | Descripción | Ángulo de montaje | Revestimiento del contacto | Régimen de corriente | Empaquetado | Material del contacto |
|---|---|---|---|---|---|---|---|
| FI-W21S | ![]() |
Conectores FFC y FPC 1.25MM PCB-FLEX/WIRE | Straight | 1 A | Tray | ||
| FI-S8P-HFE-E1500 | ![]() |
Conectores FFC y FPC 8p PCB to Cable LCD Compatible | Right Angle | Gold | 1 A | Reel | |
| FI-SEB20P-HF13E | ![]() |
Conectores FFC y FPC 20p PCB to Cable LCD Compatible | Right Angle | Gold | 1 A | Tray | Copper Alloy |
| FI-W13P-HFE | ![]() |
Conectores FFC y FPC 13p Recep RA SMT LCD Compatible | Right Angle | Gold | 1 A | Tray | Copper Alloy |
| FI-W19P-HFE | ![]() |
Conectores FFC y FPC 19p Recep RA SMT LCD Compatible | Straight | Gold | 1 A | Tray | Copper Alloy |
| FI-SEB20P-HF10E | ![]() |
Conectores FFC y FPC 20p PCB to Cable LCD Compatible | Right Angle | Gold | 1 A | Tray | Copper Alloy |
| FI-W13S | ![]() |
Conectores FFC y FPC 13p Cable Plug Hsg LCD Compatible | Straight | 1 A | Tray | ||
| FI-S2P-HFE | ![]() |
Conectores FFC y FPC 2P 1.25MM RECEPT BOARD SIDE | Right Angle | Gold | 1 A | Bulk | Copper Alloy |
| FI-S3S | ![]() |
Conectores FFC y FPC 1.25MM PCB-FLEX/WIRE | Straight | 1 A | Tray | ||
| FI-W7P-HFE | ![]() |
Conectores FFC y FPC 7p Recep RA SMT LCD Compatible | Right Angle | Gold | 1 A | Tray | Copper Alloy |
Publicado: 2012-09-28
| Actualizado: 2024-05-02